JPY | USD

82531400 70V 200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Price & Procurement
1,784 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 91.00000 ¥91.00
50 88.90000 ¥4,445.00
100 85.12000 ¥8,512.00
500 81.45600 ¥40,728.00
1,000 77.79700 ¥77,797.00
2,000 74.01950 ¥148,039.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2555-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥66.58225
  • Digi-Reel®  : 732-2555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,784 - Immediate
  • Unit Price: Digi-Reel®

82531400

Datasheet
Digi-Key Part Number 732-2555-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 82531400
Copy  
Description VARISTOR 70V 200A 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

70V 200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 82531400
Environmental Information RoHS Cert
Design Resources 82531400 Red Expert Design Tool
Mfg CAD Models WE-VS-1206.igs
WE-VS-1206.stp
PCN Design/Specification Datasheet PRM/elect spec chg WE-VS-Series 27/NOV/2019
HTML Datasheet 82531400
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 40V
Maximum DC Volts 56V
Varistor Voltage (Min) 63V
Varistor Voltage (Typ) 70V
Varistor Voltage (Max) 77V
Current - Surge 200A
Energy 1.0J
Number of Circuits 1
Capacitance @ Frequency 180pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-2555-1