Price & Procurement
3,928 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 316.00000 ¥316
10 280.80000 ¥2,808
100 246.41000 ¥24,641
500 232.93200 ¥116,466

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-749302011TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥232.93300
  • Cut Tape (CT)  : 732-749302011CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,928 - Immediate
  • Unit Price: ¥305.00000

749302011

Digi-Key Part Number 732-749302011DKR-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 749302011
Copy  
Description XFRMR 1:4.5:4.5:1 2MH SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2mH Pulse Transformer 1:4.5:4.5:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Featured Product WE-STST Super Tiny Signal Transformers
PCN Design/Specification Mult Devs Marking 01/Apr/2021
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-STST
Packaging Digi-Reel® 
Part Status Active
Transformer Type -
Inductance 2mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:4.5:4.5:1
Mounting Type Surface Mount
Size / Dimension 0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max) 0.114" (2.90mm)
Operating Temperature -40°C ~ 105°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

749302010

XFRMR 1:4.5:4.5:1 300UH SMD

Würth Elektronik

¥280.00000 Details

74930000

XFRMR 1:1 350UH SUPER TINY SMD

Würth Elektronik

¥147.00000 Details

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

¥177.00000 Details
Additional Resources
Standard Package 1
Other Names 732-749302011DKR