Price & Procurement
928 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 239.00000 ¥239
50 196.70000 ¥9,835
100 157.83000 ¥15,783
250 143.70000 ¥35,925
500 142.87000 ¥71,435

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-74930030TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥142.86900
  • Cut Tape (CT)  : 732-74930030CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 928 - Immediate
  • Unit Price: ¥239.00000

74930030

Datasheet
Digi-Key Part Number 732-74930030DKR-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74930030
Copy  
Description WE-STST SMT SUPER TINY SIGNAL TR
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

350µH Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 74930030
PCN Design/Specification Mult Devs Marking 01/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-STST
Packaging Digi-Reel® 
Part Status Active
Transformer Type -
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max) 0.114" (2.90mm)
Operating Temperature -40°C ~ 105°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74930000

XFRMR 1:1 350UH SUPER TINY SMD

Würth Elektronik

¥147.00000 Details

7442335900

CMC 500MA 2LN 90 OHM SMD

Würth Elektronik

¥190.00000 Details
Additional Resources
Standard Package 1
Other Names 732-74930030DKR