Price & Procurement
269 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 147.00000 ¥147
10 131.10000 ¥1,311
100 115.31000 ¥11,531
500 109.82400 ¥54,912

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-74930000TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 269 - Immediate
  • Unit Price: ¥109.82350
  • Cut Tape (CT)  : 732-74930000CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 269 - Immediate
  • Unit Price: ¥147.00000

74930000

Datasheet
Digi-Key Part Number 732-74930000DKR-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74930000
Copy  
Description XFRMR 1:1 350UH SUPER TINY SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

350µH Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-STST
Packaging Digi-Reel® 
Part Status Active
Transformer Type -
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max) 0.114" (2.90mm)
Operating Temperature -40°C ~ 105°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74930100

XFRMR PULSE 1:1 120UH SMD

Würth Elektronik

¥178.00000 Details

SM453229-381N7Y

CHIP LAN,10/100/1G XFORMER,4.7X3

Bourns Inc.

¥100.00000 Details

G3VM-31QR(TR05)

SSR RELAY SPST-NO 1.5A 0-30V

Omron Electronics Inc-EMC Div

¥1,362.00000 Details

744232222

CMC 200MA 2LN 2.2 KOHM SMD

Würth Elektronik

¥145.00000 Details

824012823

TVS DIODE 3.3VWM 13VC DFN1210-6

Würth Elektronik

¥79.00000 Details

74930030

WE-STST SMT SUPER TINY SIGNAL TR

Würth Elektronik

¥239.00000 Details
Additional Resources
Standard Package 1
Other Names 732-74930000DKR