7490140112 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Price & Procurement
247 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,842.00000 ¥1,842
10 1,776.20000 ¥17,762
50 1,677.54000 ¥83,877
100 1,578.87000 ¥157,887

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-3292-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥1,480.19200
  • Cut Tape (CT)  : 732-3292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
  • Unit Price: ¥1,842.00000

7490140112

Datasheet
Digi-Key Part Number 732-3292-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7490140112
Copy  
Description TRANSFORMER WE-LAN MED 10/100BT
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 7490140112 Drawing
Environmental Information RoHS Cert
Design Resources 7490140112 Red Expert Design Tool
Mfg CAD Models 7490140112.igs
7490140112.stp
PCN Design/Specification Multiple Devices Material 04/Feb/2020
Mult Devs Marking 10/Jun/2021
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LAN
Packaging Digi-Reel® 
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.967" L x 0.669" W (24.55mm x 17.00mm)
Height - Seated (Max) 0.427" (10.85mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

749010

DESIGN KIT WE-LAN

Würth Elektronik

¥30,544.00000 Details
You May Also Be Interested In

ISO3086DW

ISO RS485/422 20MBPS 2.5KVRMS

Texas Instruments

¥1,081.00000 Details

BK-5058

BATTERY HOLDER COIN 20MM PC PIN

MPD (Memory Protection Devices)

¥133.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3292-6