JPY | USD

Price & Procurement
1,001 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 215.00000 ¥215.00
10 205.20000 ¥2,052.00
50 184.68000 ¥9,234.00
100 171.04000 ¥17,104.00
500 164.23000 ¥82,115.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4524-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥151.22600
  • Cut Tape (CT)  : 732-4524-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,001 - Immediate
  • Unit Price: ¥216.00000

744787039

Datasheet
Digi-Key Part Number 732-4524-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744787039
Copy  
Description FIXED IND 3.9UH 3.8A 20 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

3.9µH Shielded Wirewound Inductor 3.8A 20mOhm Max 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets 744787039 Drawing
Environmental Information RoHS Cert
Design Resources 744787039 Red Expert Design Tool
Mfg CAD Models WE-PD2SR-7850.igs
WE-PD2SR-7850.stp
PCN Design/Specification WE-PD2SR Marking Chg 14/Jul/2017
HTML Datasheet 744787039 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD2SR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9µH
Tolerance ±30%
Current Rating (Amps) 3.8A
Current - Saturation (Isat) 4A
Shielding Shielded
DC Resistance (DCR) 20mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4524-6