JPY | USD

Price & Procurement
16,765 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21.00
50 18.54000 ¥927.00
100 15.82000 ¥1,582.00
500 14.52000 ¥7,260.00
1,000 13.22200 ¥13,222.00
2,000 11.21500 ¥22,430.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6226-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥6.49290
  • Cut Tape (CT)  : 732-6226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,765 - Immediate
  • Unit Price: ¥21.00000

744784027A

Datasheet
Digi-Key Part Number 732-6226-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744784027A
Copy  
Description FIXED IND 2.7NH 300MA 170MOHM SM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2.7nH Unshielded Multilayer Inductor 300mA 170mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744784027A Drawing
Environmental Information RoHS Cert
Design Resources WE-MK 0402 S-Parameters
744784027A Red Expert Design Tool
Featured Product WE-MK Multilayer Ceramic SMT Inductors
Mfg CAD Models WE-MK_0402A.igs
WE-MK_0402A.stp
PCN Design/Specification Marking Addition 04/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MK
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 2.7nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 170mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 120°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744784A

MULTILAYER RF IND KIT 0402

Würth Elektronik

¥12,337.00000 Details
Additional Resources
Standard Package 1
Other Names 732-6226-6