Price & Procurement
2,318 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249.00
10 239.40000 ¥2,394.00
50 216.16000 ¥10,808.00
100 193.83000 ¥19,383.00
250 177.38800 ¥44,347.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2190-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥152.71800
  • Cut Tape (CT)  : 732-2190-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,318 - Immediate
  • Unit Price: ¥249.00000

7447715100

Datasheet
Digi-Key Part Number 732-2190-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447715100
Copy  
Description FIXED IND 10UH 3.8A 30 MOHM SMD
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 3.8A 30mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447715100
Environmental Information RoHS Cert
Design Resources 7447715100 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-PD-1245.igs
WE-PD-1245.stp
PCN Design/Specification 744771yyy Marking 25/Jan/2021
PCN Assembly/Origin Mult Devs Second Source 27/Apr/2021
HTML Datasheet 7447715100
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 3.8A
Current - Saturation (Isat) 4.2A
Shielding Shielded
DC Resistance (DCR) 30mOhm Max
Q @ Freq -
Frequency - Self Resonant 22MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-2190-6