Price & Procurement
1,444 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 250.00000 ¥250
10 240.00000 ¥2,400
50 216.72000 ¥10,836
100 194.35000 ¥19,435
250 177.85600 ¥44,464

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2986-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥153.12200
  • Digi-Reel®  : 732-2986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,444 - Immediate
  • Unit Price: Digi-Reel®

7447714033

Datasheet
Digi-Key Part Number 732-2986-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447714033
Copy  
Description FIXED IND 3.3UH 7.5A 10.5MOHM SM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 7.5A 10.5mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447714033
Environmental Information RoHS Cert
Design Resources 7447714033 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
Mfg CAD Models WE-PD-1050.igs
WE-PD-1050.stp
PCN Design/Specification 744771yyy Marking 25/Jan/2021
PCN Assembly/Origin Mult Devs Second Source 27/Apr/2021
HTML Datasheet 7447714033
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Performance
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating (Amps) 7.5A
Current - Saturation (Isat) 9A
Shielding Shielded
DC Resistance (DCR) 10.5mOhm Max
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7447713

SMD POWER INDUCTORS WE-PD - 1030

Würth Elektronik

¥18,506.00000 Details
Additional Resources
Standard Package 1
Other Names 732-2986-1