Price & Procurement
109 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 258.00000 ¥258
10 248.40000 ¥2,484
50 224.26000 ¥11,213
100 201.18000 ¥20,118
250 184.10000 ¥46,025

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2985-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥158.54000
  • Cut Tape (CT)  : 732-2985-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 109 - Immediate
  • Unit Price: ¥258.00000

7447714022

Datasheet
Digi-Key Part Number 732-2985-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447714022
Copy  
Description FIXED IND 2.2UH 8.6A 8 MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 8.6A 8mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447714022
Environmental Information RoHS Cert
Design Resources 7447714022 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
Mfg CAD Models WE-PD-1050.igs
WE-PD-1050.stp
PCN Design/Specification WE-PD 1030 Series Marking Chg 01/Jul/2015
744771yyy Marking 25/Jan/2021
PCN Assembly/Origin Mult Devs Second Source 27/Apr/2021
HTML Datasheet 7447714022
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Performance
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 8.6A
Current - Saturation (Isat) 9.5A
Shielding Shielded
DC Resistance (DCR) 8mOhm Max
Q @ Freq -
Frequency - Self Resonant 53MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7447713

SMD POWER INDUCTORS WE-PD - 1030

Würth Elektronik

¥18,506.00000 Details
Additional Resources
Standard Package 1
Other Names 732-2985-6