Price & Procurement
228 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 247.00000 ¥247
10 230.90000 ¥2,309
50 212.02000 ¥10,601
100 186.10000 ¥18,610
500 170.79000 ¥85,395

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2975-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥148.41000
  • Cut Tape (CT)  : 732-2975-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: ¥247.00000

7447713047

Datasheet
Digi-Key Part Number 732-2975-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447713047
Copy  
Description FIXED IND 4.7UH 4A 31 MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 4A 31mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447713047
Environmental Information RoHS Cert
Design Resources 7447713047 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
Mfg CAD Models WE-PD-1030.igs
WE-PD-1030.stp
PCN Design/Specification WE-PD 1030 Series Marking Chg 01/Jul/2015
744771yyy Marking 25/Jan/2021
PCN Assembly/Origin Mult Devs Second Source 27/Apr/2021
HTML Datasheet 7447713047
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Performance
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 4A
Current - Saturation (Isat) 6A
Shielding Shielded
DC Resistance (DCR) 31mOhm Max
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7447713

SMD POWER INDUCTORS WE-PD - 1030

Würth Elektronik

¥18,506.00000 Details
Additional Resources
Standard Package 1
Other Names 732-2975-6