Price & Procurement
1,391 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 47.60000 ¥476
50 44.28000 ¥2,214
100 40.99000 ¥4,099
500 37.69200 ¥18,846
1,000 34.39300 ¥34,393

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1716-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥30.03533
  • Digi-Reel®  : 732-1716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,391 - Immediate
  • Unit Price: Digi-Reel®

744765062A

Datasheet
Digi-Key Part Number 732-1716-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744765062A
Copy  
Description FIXED IND 6.2NH 760MA 83MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

6.2nH Unshielded Wirewound Inductor 760mA 83mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744765062A
Environmental Information RoHS Cert
Design Resources WE-KI 0402 S-Parameters
744765062A Red Expert Design Tool
Featured Product Ceramic Wirewound RF Inductors
Mfg CAD Models WE-KI 0402A.igs
WE-KI 0402A.stp
PCN Assembly/Origin WE-KI Site Chg 31/Jul/2020
HTML Datasheet 744765062A
EDA / CAD Models 744765062A by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 6.2nH
Tolerance ±5%
Current Rating (Amps) 760mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 83mOhm Max
Q @ Freq 23 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744765A

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

¥15,287.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1716-1