Price & Procurement
2,418 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 49.60000 ¥496
50 46.16000 ¥2,308
100 42.76000 ¥4,276
500 39.35400 ¥19,677
1,000 35.94700 ¥35,947

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1822-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥32.54050
  • Cut Tape (CT)  : 732-1822-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,418 - Immediate
  • Unit Price: ¥52.00000

744762215A

Datasheet
Digi-Key Part Number 732-1822-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744762215A
Copy  
Description FIXED IND 150NH 800MA 220MOHM SM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 800mA 220mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744762215A
Environmental Information RoHS Cert
Design Resources WE-KI 1008 S-Parameters
744762215A Red Expert Design Tool
Featured Product Ceramic Wirewound RF Inductors
Mfg CAD Models WE-KI 1008A.igs
WE-KI 1008A.stp
PCN Assembly/Origin WE-KI Site Chg 31/Jul/2020
HTML Datasheet 744762215A
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating (Amps) 800mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 220mOhm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 880MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-1822-6