JPY | USD

Price & Procurement
6,280 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249.00
10 238.00000 ¥2,380.00
50 214.14000 ¥10,707.00
100 198.33000 ¥19,833.00
250 190.42000 ¥47,605.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1405-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: ¥174.48200
  • Cut Tape (CT)  : 732-1405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,280 - Immediate
  • Unit Price: ¥249.00000

74451047

Datasheet
Digi-Key Part Number 732-1405-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74451047
Copy  
Description FIXED IND 4.7UH 1.4A 60 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.4A 60mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74451047
Environmental Information RoHS Cert
Mfg CAD Models WE-PD3-S.igs
WE-PD3-S.stp
PCN Design/Specification WE-PD3 Size S Series 16/Jun/2017
HTML Datasheet 74451047
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD3
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.4A
Current - Saturation (Isat) 720mA
Shielding Shielded
DC Resistance (DCR) 60mOhm Max
Q @ Freq -
Frequency - Self Resonant 46MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.406" W (12.70mm x 10.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-1405-6