JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 256.00000 ¥256.00
10 251.00000 ¥2,510.00
50 212.38000 ¥10,619.00
100 202.70000 ¥20,270.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-3360-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥183.33750
  • Cut Tape (CT)  : 732-3360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥256.00000

74437349330

Datasheet
Digi-Key Part Number 732-3360-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74437349330
Copy  
Description FIXED IND 33UH 1.9A 200 MOHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

33µH Shielded Molded Inductor 1.9A 200mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74437349330
Environmental Information RoHS Cert
Design Resources 74437349330 Red Expert Design Tool
Mfg CAD Models WE-LHMI-7050.igs
WE-LHMI-7050.stp
PCN Design/Specification Multiple Devices Lot Number Change 01/Apr/2020
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LHMI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 1.9A
Current - Saturation (Isat) 3.5A
Shielding Shielded
DC Resistance (DCR) 200mOhm Max
Q @ Freq -
Frequency - Self Resonant 7.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443734

SMD LOW PROFILE HIGH CURRENT MOL

Würth Elektronik

¥16,527.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3360-6