JPY | USD

Price & Procurement
242 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 284.00000 ¥284.00
10 263.50000 ¥2,635.00
50 240.48000 ¥12,024.00
100 218.86000 ¥21,886.00
500 204.05400 ¥102,027.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-14097-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥192.78133
  • Cut Tape (CT)  : 732-14097-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: ¥286.00000

744252101

Datasheet
Digi-Key Part Number 732-14097-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744252101
Copy  
Description CMC 100UH 500MA 2LN SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR

Copy  
Customer Reference
Documents & Media
Datasheets 744252101 Drawing
Design Resources 744252101 Red Expert Design Tool
Featured Product WE-SL Series Common Mode Line Filters
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744252101 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SL3
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 100µH @ 100kHz
Current Rating (Max) 500mA
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Height (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744253200

CMC 20UH 500MA 3LN SMD

Würth Elektronik

¥273.00000 Details

744253101

CMC 100UH 450MA 3LN SMD

Würth Elektronik

¥284.00000 Details

744842742

CMC 42UH 6.5A 2LN TH

Würth Elektronik

¥1,022.00000 Details

744205

CMC 100UH 700MA 4LN SMD

Würth Elektronik

¥407.00000 Details

744235510

CMC 51UH 200MA 2LN 3 KOHM SMD

Würth Elektronik

¥200.00000 Details

ATV02W5V0B-HF

TVS DIODE 5VWM 9.2VC SOD123

Comchip Technology

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 732-14097-6