Price & Procurement
28,477 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 128.00000 ¥128
10 122.90000 ¥1,229
50 114.72000 ¥5,736
100 108.48000 ¥10,848
500 104.47600 ¥52,238
1,000 86.10100 ¥86,101

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1468-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: ¥86.10150
  • Cut Tape (CT)  : 732-1468-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,477 - Immediate
  • Unit Price: ¥128.00000

744231371

Datasheet
Digi-Key Part Number 732-1468-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744231371
Copy  
Description CMC 280MA 2LN 370 OHM SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 370 Ohms @ 100MHz 280mA DCR 450mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 744231371
Product Training Modules Suppression of Common Mode Noise
Environmental Information RoHS Cert
Design Resources 744231371 Red Expert Design Tool
Featured Product WE-CNSW SMD Common-Mode Line Filter
Mfg CAD Models CNSW 0805.igs
CNSW 0805.stp
HTML Datasheet 744231371
EDA / CAD Models 744231371 by Ultra Librarian
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CNSW
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 370 Ohms @ 100MHz
Current Rating (Max) 280mA
DC Resistance (DCR) (Max) 450mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744230

SMD COMMON MODE LINE FILTERS WE-

Würth Elektronik

¥14,264.00000 Details

744999

KIT DESIGN FOR INTERFACES

Würth Elektronik

¥19,305.00000 Details
You May Also Be Interested In

ECS-2033-160-BN

XTAL OSC XO 16.0000MHZ CMOS SMD

ECS Inc.

¥362.00000 Details

BM10B-SRSS-TB(LF)(SN)

CONN HEADER SMD 10POS 1MM

JST Sales America Inc.

¥114.00000 Details

744235110

CMC 11UH 450MA 2LN 5 KOHM SMD

Würth Elektronik

¥206.00000 Details

SMAJ60CA

TVS DIODE 60VWM 96.8VC DO214AC

Littelfuse Inc.

¥55.00000 Details

74LVC2G08DP-Q100H

IC GATE AND 2CH 2-INP 8TSSOP

Nexperia USA Inc.

¥75.00000 Details

MMZ1005Y301CTD25

FERRITE BEAD 300 OHM 0402 1LN

TDK Corporation

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1468-6