Price & Procurement
5,091 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 290.00000 ¥290
10 286.20000 ¥2,862
50 258.54000 ¥12,927
100 249.35000 ¥24,935
500 230.86000 ¥115,430

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1483-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥212.36900
  • Cut Tape (CT)  : 732-1483-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,091 - Immediate
  • Unit Price: ¥290.00000

744224

Datasheet
Digi-Key Part Number 732-1483-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744224
Copy  
Description CMC 250UH 1.2A 2LN 1.8KOHM SMD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

250µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.8 kOhms @ 8MHz 1.2A DCR 130mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 744224
Product Training Modules Suppression of Common Mode Noise
Environmental Information RoHS Cert
Design Resources 744224 Red Expert Design Tool
Featured Product WE-SL Series Common Mode Line Filters
Mfg CAD Models WE-SL2.igs
WE-SL2.stp
PCN Design/Specification WE-SL2 Datasheet Chg 19/Apr/2019
PCN Packaging Mult Devs - packaging label 1/OCT/2020
PCN Other WE-SL2 Series 21/Jul/2014
EDA / CAD Models 744224 by Ultra Librarian
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SL2
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 1.8 kOhms @ 8MHz
Inductance @ Frequency 250µH @ 100kHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 130mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max) 0.205" (5.20mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744725

SMD COMMON MODE LINE FILTERS

Würth Elektronik

¥21,335.00000 Details
You May Also Be Interested In

744226

CMC 10UH 1.6A 2LN 920 OHM SMD

Würth Elektronik

¥300.00000 Details

744223

CMC 500UH 1A 2LN 3.3KOHM SMD

Würth Elektronik

¥300.00000 Details

744272471

CMC 470UH 1.6A 2LN 1.75KOHM SMD

Würth Elektronik

¥383.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥192.00000 Details

742792097

FERRITE BEAD 1.5 KOHM 0805 1LN

Würth Elektronik

¥26.00000 Details

742792662

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1483-6