JPY | USD

Price & Procurement
9,640 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211.00
10 205.20000 ¥2,052.00
50 195.00000 ¥9,750.00
100 179.62000 ¥17,962.00
250 153.89200 ¥38,473.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1877-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 9,350 - Immediate
  • Unit Price: ¥139.18545
  • Cut Tape (CT)  : 732-1877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,640 - Immediate
  • Unit Price: ¥211.00000

7440700047

Datasheet
Digi-Key Part Number 732-1877-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7440700047
Copy  
Description FIXED IND 4.7UH 3A 45 MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 3A 45mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7440700047
Environmental Information RoHS Cert
Design Resources 7440700047 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 8020.igs
WE-TPC 8020.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
WE-TPC Series 2828 Size 23/Jan/2018
HTML Datasheet 7440700047
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 3A
Current - Saturation (Isat) 2.2A
Shielding Shielded
DC Resistance (DCR) 45mOhm Max
Q @ Freq -
Frequency - Self Resonant 65MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744070

SMD TINY POWER INDUCTORS WE-TPC

Würth Elektronik

¥21,450.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1877-6