Price & Procurement
256 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 212.00000 ¥212
10 205.80000 ¥2,058
50 195.52000 ¥9,776
100 180.09000 ¥18,009
250 154.30000 ¥38,575

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1874-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 0
  • Unit Price: ¥138.86909
  • Digi-Reel®  : 732-1874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 256 - Immediate
  • Unit Price: Digi-Reel®

7440700012

Datasheet
Digi-Key Part Number 732-1874-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7440700012
Copy  
Description FIXED IND 1.2UH 4.6A 16.5MOHM SM
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1.2µH Shielded Wirewound Inductor 4.6A 16.5mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7440700012
Environmental Information RoHS Cert
Design Resources 7440700012 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 8020.igs
WE-TPC 8020.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 7440700012
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±30%
Current Rating (Amps) 4.6A
Current - Saturation (Isat) 4.2A
Shielding Shielded
DC Resistance (DCR) 16.5mOhm Max
Q @ Freq -
Frequency - Self Resonant 150MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744070

SMD TINY POWER INDUCTORS WE-TPC

Würth Elektronik

¥21,402.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1874-1