Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 237.00000 ¥237
10 229.40000 ¥2,294
50 200.70000 ¥10,035
100 183.51000 ¥18,351

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1081-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥154.77000
  • Digi-Reel®  : 732-1081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

744066680

Datasheet
Digi-Key Part Number 732-1081-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744066680
Copy  
Description FIXED IND 68UH 1.5A 216 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 1.5A 216mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744066680
Environmental Information RoHS Cert
Design Resources 744066680 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 1038.igs
WE-TPC 1038.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
TPC,2828 Series Marking 05/Dec/2017
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744066680
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±30%
Current Rating (Amps) 1.5A
Current - Saturation (Isat) 1.5A
Shielding Shielded
DC Resistance (DCR) 216mOhm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744062

KIT INDUCTOR TPC LARGE SIZES

Würth Elektronik

¥16,943.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1081-1