Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 207.00000 ¥207
10 200.50000 ¥2,005
50 175.50000 ¥8,775
100 160.42000 ¥16,042
500 150.41200 ¥75,206

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1062-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥135.33600
  • Digi-Reel®  : 732-1062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

744065220

Datasheet
Digi-Key Part Number 732-1062-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744065220
Copy  
Description FIXED IND 22UH 1.8A 135 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 1.8A 135mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744065220
Environmental Information RoHS Cert
Design Resources 744065220 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 1028.igs
WE-TPC 1028.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating (Amps) 1.8A
Current - Saturation (Isat) 1.9A
Shielding Shielded
DC Resistance (DCR) 135mOhm Max
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744062

KIT INDUCTOR TPC LARGE SIZES

Würth Elektronik

¥16,943.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1062-1