JPY | USD

Price & Procurement
3,188 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 208.00000 ¥208.00
10 200.90000 ¥2,009.00
50 175.90000 ¥8,795.00
100 160.79000 ¥16,079.00
500 150.75400 ¥75,377.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1060-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥135.64300
  • Cut Tape (CT)  : 732-1060-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,188 - Immediate
  • Unit Price: ¥208.00000

744065100

Datasheet
Digi-Key Part Number 732-1060-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744065100
Copy  
Description FIXED IND 10UH 3A 53 MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 3A 53mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744065100
Environmental Information RoHS Cert
Design Resources 744065100 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 1028.igs
WE-TPC 1028.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
TPC,2828 Series Marking 05/Dec/2017
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744065100
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 3A
Current - Saturation (Isat) 2.5A
Shielding Shielded
DC Resistance (DCR) 53mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744062

KIT INDUCTOR TPC LARGE SIZES

Würth Elektronik

¥16,982.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1060-6