Price & Procurement
2,425 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 212.00000 ¥212
10 205.80000 ¥2,058
50 180.10000 ¥9,005
100 164.66000 ¥16,466
500 154.30000 ¥77,150

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1056-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥138.86900
  • Digi-Reel®  : 732-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,425 - Immediate
  • Unit Price: Digi-Reel®

7440650033

Datasheet
Digi-Key Part Number 732-1056-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7440650033
Copy  
Description FIXED IND 3.3UH 5.3A 20 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 5.3A 20mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7440650033
Environmental Information RoHS Cert
Design Resources 7440650033 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 1028.igs
WE-TPC 1028.stp
HTML Datasheet 7440650033
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating (Amps) 5.3A
Current - Saturation (Isat) 4.7A
Shielding Shielded
DC Resistance (DCR) 20mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744062

KIT INDUCTOR TPC LARGE SIZES

Würth Elektronik

¥16,943.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1056-1