Price & Procurement
1,659 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 192.00000 ¥192
10 185.60000 ¥1,856
50 176.44000 ¥8,822
100 162.54000 ¥16,254
250 153.24000 ¥38,310

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3672-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥143.81600
  • Digi-Reel®  : 732-3672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,659 - Immediate
  • Unit Price: Digi-Reel®

744062003

Datasheet
Digi-Key Part Number 732-3672-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744062003
Copy  
Description FIXED IND 3.3UH 2.8A 32 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 2.8A 32mOhm Max 2727 (6868 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744062003
Environmental Information RoHS Cert
Design Resources 744062003 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 6823.igs
WE-TPC 6823.stp
PCN Design/Specification TPC,2828 Series Marking 05/Dec/2017
WE-TPC Series 2828 Size 23/Jan/2018
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744062003
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating (Amps) 2.8A
Current - Saturation (Isat) 2.5A
Shielding Shielded
DC Resistance (DCR) 32mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2727 (6868 Metric)
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744062

KIT INDUCTOR TPC LARGE SIZES

Würth Elektronik

¥16,943.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3672-1