Price & Procurement
739 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 172.00000 ¥172
10 163.20000 ¥1,632
50 154.96000 ¥7,748
100 142.73000 ¥14,273
200 134.62500 ¥26,925

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1045-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: ¥104.55250
  • Cut Tape (CT)  : 732-1045-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 739 - Immediate
  • Unit Price: ¥172.00000

744053150

Datasheet
Digi-Key Part Number 732-1045-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744053150
Copy  
Description FIXED IND 15UH 1.38A 100MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 1.38A 100mOhm Max 2323 (5858 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744053150
Environmental Information RoHS Cert
Design Resources 744053150 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 5828.igs
WE-TPC 5828.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
TPC,2828 Series Marking 05/Dec/2017
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744053150
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating (Amps) 1.38A
Current - Saturation (Isat) 1.15A
Shielding Shielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2323 (5858 Metric)
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744043

KIT INDUCTOR TPC MED SIZES

Würth Elektronik

¥16,447.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1045-6