JPY | USD

Price & Procurement
2,659 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 169.00000 ¥169.00
10 164.00000 ¥1,640.00
50 155.72000 ¥7,786.00
100 135.76000 ¥13,576.00
250 120.41600 ¥30,104.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1111-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥96.80400
  • Cut Tape (CT)  : 732-1111-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,659 - Immediate
  • Unit Price: ¥169.00000

744043101

Datasheet
Digi-Key Part Number 732-1111-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744043101
Copy  
Description FIXED IND 100UH 510MA 600MOHM SM
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 510mA 600mOhm Max 1919 (4848 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744043101
Environmental Information RoHS Cert
Design Resources 744043101 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 4828.igs
WE-TPC 4828.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
TPC,2828 Series Marking 05/Dec/2017
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744043101
EDA / CAD Models 744043101 by Ultra Librarian
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating (Amps) 510mA
Current - Saturation (Isat) 290mA
Shielding Shielded
DC Resistance (DCR) 600mOhm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-1111-6