Price & Procurement
1,174 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 174.00000 ¥174
10 169.40000 ¥1,694
50 148.18000 ¥7,409
100 135.45000 ¥13,545
500 119.43400 ¥59,717

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1005-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥93.87500
  • Cut Tape (CT)  : 732-1005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,174 - Immediate
  • Unit Price: ¥174.00000

744031001

Datasheet
Digi-Key Part Number 732-1005-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744031001
Copy  
Description FIXED IND 1.5UH 1.75A 47MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 1.75A 47mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744031001
Environmental Information RoHS Cert
Design Resources 744031001 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 3816.igs
WE-TPC 3816.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
WE-TPC Series 2828 Size 23/Jan/2018
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744031001
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating (Amps) 1.75A
Current - Saturation (Isat) 1.55A
Shielding Shielded
DC Resistance (DCR) 47mOhm Max
Q @ Freq -
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 3816
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744028

KIT INDUCTOR TPC SMALL SIZES

Würth Elektronik

¥16,490.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1005-6