Price & Procurement
1,348 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 187.00000 ¥187
10 180.40000 ¥1,804
50 165.84000 ¥8,292
100 137.81000 ¥13,781
250 124.38000 ¥31,095

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-4069-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 1,100 - Immediate
  • Unit Price: ¥101.17818
  • Digi-Reel®  : 732-4069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,348 - Immediate
  • Unit Price: Digi-Reel®

744025330

Datasheet
Digi-Key Part Number 732-4069-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744025330
Copy  
Description FIXED IND 33UH 400MA 960MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 400mA 960mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744025330
Environmental Information RoHS Cert
Design Resources 744025330 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 2828.igs
WE-TPC 2828.stp
PCN Design/Specification TPC,2828 Series Marking 05/Dec/2017
PCN Packaging 744025yyy Series 22/Jul/2014
HTML Datasheet 744025330
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 400mA
Current - Saturation (Isat) 620mA
Shielding Shielded
DC Resistance (DCR) 960mOhm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4069-1