Price & Procurement
42,615 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
50 20.50000 ¥1,025
100 18.85000 ¥1,885
500 18.02200 ¥9,011
1,000 17.19700 ¥17,197
2,000 16.37200 ¥32,744

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1573-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥11.18960
  • Cut Tape (CT)  : 732-1573-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,615 - Immediate
  • Unit Price: ¥20.00000

74279279

Datasheet
Digi-Key Part Number 732-1573-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74279279
Copy  
Description FERRITE BEAD 600 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm

Copy  
Customer Reference
Documents & Media
Datasheets 74279279
Environmental Information RoHS Cert
Design Resources WE-CBF 0402 S-Parameters
74279279 Red Expert Design Tool
Featured Product Chip Bead Ferrites WE-CBF
Mfg CAD Models CBF 0402.igs
CBF 0402.stp
HTML Datasheet 74279279
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

¥14,264.00000 Details
You May Also Be Interested In

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

¥21.00000 Details

742792662

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

¥21.00000 Details

742792037

FERRITE BEAD 330 OHM 0805 1LN

Würth Elektronik

¥25.00000 Details

744230900

CMC 550MA 2LN 90 OHM SMD

Würth Elektronik

¥151.00000 Details

82400102

TVS DIODE 5VWM 7.7VC SOT23-6L

Würth Elektronik

¥99.00000 Details

742792651

FERRITE BEAD 200 MOHM 0603 1LN

Würth Elektronik

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1573-6