JPY | USD

Price & Procurement
90,277 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20.00
50 19.74000 ¥987.00
100 18.21000 ¥1,821.00
500 17.38600 ¥8,693.00
1,000 16.56400 ¥16,564.00
2,000 15.74150 ¥31,483.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4632-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: ¥11.21500
  • Cut Tape (CT)  : 732-4632-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,277 - Immediate
  • Unit Price: ¥20.00000

74279274

Datasheet
Digi-Key Part Number 732-4632-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74279274
Copy  
Description FERRITE BEAD 30 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

30 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 74279274
Environmental Information RoHS Cert
Design Resources WE-CBF 0402 S-Parameters
74279274 Red Expert Design Tool
Mfg CAD Models CBF 0402.igs
CBF 0402.stp
HTML Datasheet 74279274
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 250mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

¥13,812.00000 Details
You May Also Be Interested In

SN74LVC1G04YZVR

IC INVERTER 1CH 1-INP 4DSBGA

Texas Instruments

¥54.00000 Details

DTC043ZMT2L

TRANS PREBIAS NPN 50V 100MA VMT3

Rohm Semiconductor

¥33.00000 Details

742792796

FERRITE BEAD 1 KOHM 0402 1LN

Würth Elektronik

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4632-6