Price & Procurement
12,189 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
50 19.74000 ¥987
100 18.21000 ¥1,821
500 17.38600 ¥8,693
1,000 16.56400 ¥16,564
2,000 15.74150 ¥31,483

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1570-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥11.16020
  • Cut Tape (CT)  : 732-1570-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,189 - Immediate
  • Unit Price: ¥20.00000

74279271

Datasheet
Digi-Key Part Number 732-1570-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74279271
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 74279271
Environmental Information RoHS Cert
Design Resources WE-CBF 0402 S-Parameters
74279271 Red Expert Design Tool
Mfg CAD Models CBF 0402.igs
CBF 0402.stp
HTML Datasheet 74279271
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 200mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

¥13,745.00000 Details
You May Also Be Interested In

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

¥125.00000 Details

ABM8AIG-25.000MHZ-12-2Z-T3

CRYSTAL 25.0000MHZ 12PF SMD

Abracon LLC

¥140.00000 Details

SX1509BIULTRT

IC GPIO EXPANDER I2C 16CH 28QFN

Semtech Corporation

¥442.00000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

¥20.00000 Details

218-8LPSTR

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

¥183.00000 Details

BK1005HS121-T

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1570-6