JPY | USD

Price & Procurement
7 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20.00
50 19.84000 ¥992.00
100 18.30000 ¥1,830.00
500 17.47200 ¥8,736.00
1,000 16.64500 ¥16,645.00
2,000 15.81900 ¥31,638.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1588-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥11.21500
  • Cut Tape (CT)  : 732-1588-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: ¥20.00000

742792693

Datasheet
Digi-Key Part Number 732-1588-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742792693
Copy  
Description FERRITE BEAD 2.2 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 800mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 742792693
Environmental Information RoHS Cert
Design Resources WE-CBF 0603 S-Parameters
742792693 Red Expert Design Tool
Featured Product Chip Bead Ferrites WE-CBF
Mfg CAD Models CBF 0603.igs
CBF 0603.stp
PCN Assembly/Origin WE-CBF Location 01/Sep/2017
HTML Datasheet 742792693
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 2.2 kOhms @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 800mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

¥13,812.00000 Details
You May Also Be Interested In

824022

TVS DIODE 5VWM 8VC SOT23-3L

Würth Elektronik

¥74.00000 Details

742792118

FERRITE BEAD 600 OHM 1206 1LN

Würth Elektronik

¥27.00000 Details

744227

CMC 51UH 1A 2LN 5.5KOHM SMD

Würth Elektronik

¥290.00000 Details

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

¥26.00000 Details

7490100111A

TRANSFORMER LAN 10/100 SMD

Würth Elektronik

¥442.00000 Details

MH2029-600Y

FERRITE BEAD 60 OHM 0805 1LN

Bourns Inc.

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1588-6