Price & Procurement
12,743 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155
10 152.90000 ¥1,529
100 147.47000 ¥14,747
500 142.05000 ¥71,025
1,000 136.51400 ¥136,514

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-3430-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥125.56000
  • Cut Tape (CT)  : 732-3430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,743 - Immediate
  • Unit Price: ¥155.00000

74279225101

Datasheet
Digi-Key Part Number 732-3430-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74279225101
Copy  
Description FERRITE BEAD 100 OHM 3412 1LN
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

100 Ohms @ 100MHz 1 Ferrite Bead 3412 (8531 Metric) 10A 4mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 74279225101 Drawing
Environmental Information RoHS Cert
Design Resources 74279225101 Red Expert Design Tool
Featured Product WE-MPSB: Multilayer Power Suppression Bead
Mfg CAD Models WE-MPSB-3312.igs
WE-MPSB-3312.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 74279225101 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MPSB
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 100 Ohms @ 100MHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 4mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 3412 (8531 Metric)
Mounting Type Surface Mount
Height (Max) 0.098" (2.48mm)
Size / Dimension 0.335" L x 0.120" W (8.50mm x 3.05mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

¥21.00000 Details

742792651

FERRITE BEAD 200 MOHM 0603 1LN

Würth Elektronik

¥20.00000 Details

CM3421Y600R-10

CMC 15A 2LN 60 OHM SMD

Laird-Signal Integrity Products

¥111.00000 Details

742792031

FERRITE BEAD 300 OHM 0805 1LN

Würth Elektronik

¥26.00000 Details

GT12MSABE

SWITCH TOGGLE SPST 0.4VA 20V

C&K

¥690.00000 Details

0685T6000-01

FUSE 6.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

¥33.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3430-6