JPY | USD

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24.00
50 23.14000 ¥1,157.00
100 21.25000 ¥2,125.00
500 20.30600 ¥10,153.00
1,000 19.47900 ¥19,479.00
2,000 18.53450 ¥37,069.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4641-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥15.70100
  • Cut Tape (CT)  : 732-4641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥24.00000

742792038

Datasheet
Digi-Key Part Number 732-4641-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742792038
Copy  
Description FERRITE BEAD 240 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

240 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 742792038
Environmental Information RoHS Cert
Design Resources WE-CBF 0805 S-Parameters
742792038 Red Expert Design Tool
Mfg CAD Models CBF 0805.igs
CBF 0805.stp
PCN Assembly/Origin WE-CBF Assembly Addition 09/Jan/2015
HTML Datasheet 742792038
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 400mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

¥13,812.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4641-6