693120025011 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,140.00000 ¥1,140
10 1,108.10000 ¥11,081

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3822-2-ND
  • Minimum Quantity: 70
  • Quantity Available: 0
  • Unit Price: ¥1,055.35714
  • Digi-Reel®  : 732-3822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 - Immediate
  • Unit Price: Digi-Reel®

693120025011

Datasheet
Digi-Key Part Number 732-3822-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 693120025011
Copy  
Description CONN COMPACT FLASH CARD R/A SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 693120025011 Drawing
Environmental Information RoHS Cert
Featured Product Card Connectors
Mfg CAD Models 693120025011.igs
693120025011.stp
HTML Datasheet 693120025011 Drawing
3D Drawings 693120025011.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-CRD
Packaging Cut Tape (CT) 
Part Status Active
Card Type CompactFlash®
Number of Positions 50
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide
Height Above Board 0.248" (6.30mm)
Mounting Feature Reverse - Bottom
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

612690

CONNECTOR SOLUTIONS

Würth Elektronik

¥18,271.00000 Details
You May Also Be Interested In

693120015011

CONN COMPACT FLASH CARD R/A SMD

Würth Elektronik

¥1,140.00000 Details

0553585029

CONN COMPACT FLASH CARD R/A SMD

Molex

¥1,960.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3822-1