Price & Procurement
1,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 185.00000 ¥185
10 180.90000 ¥1,809
50 159.24000 ¥7,962
100 152.06000 ¥15,206
500 130.15400 ¥65,077

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3813-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥119.31667
  • Digi-Reel®  : 732-3813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®

693010010601

Datasheet
Digi-Key Part Number 732-3813-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 693010010601
Copy  
Description CONN SIM CARD PUSH-PULL R/A SMD
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

6 Position Card Connector SIM Card Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 693010010601 Drawing
Environmental Information RoHS Cert
Featured Product Card Connectors
Mfg CAD Models 693010010601.igs
693010010601.stp
3D Drawings 693010010601.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-CRD
Packaging Cut Tape (CT) 
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.067" (1.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

612690

CONNECTOR SOLUTIONS

Würth Elektronik

¥18,271.00000 Details
You May Also Be Interested In

DS05-127-2-08BK-SMT-TR

DIP SWITCH, SPST, 1.27 PITCH, FL

CUI Devices

¥165.00000 Details

PMST3904,115

TRANS NPN 40V 200MA SOT323

Nexperia USA Inc.

¥26.00000 Details

ESD9C3.3ST5G

TVS DIODE 3.3VWM SOD923

onsemi

¥40.00000 Details

SQS944ENW-T1_GE3

MOSFET N-CHAN 40V

Vishay Siliconix

¥107.00000 Details

693010020611

CONN SIM CARD PUSH-PULL R/A SMD

Würth Elektronik

¥185.00000 Details

KMR221GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3813-1