Price & Procurement
72 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 731.00000 ¥731
10 657.00000 ¥6,570
50 612.48000 ¥30,624
100 553.00000 ¥55,300
375 434.15733 ¥162,809

Submit a request for quotation on quantities greater than those displayed.

691318400012

Datasheet
Digi-Key Part Number 732-691318400012-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691318400012
Copy  
Description 7.62 MM TERMINAL BLOCK HEADER, V
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6913184000xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 3184
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 75
Other Names 732-691318400012