Price & Procurement
402 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 325.00000 ¥325
10 294.80000 ¥2,948
50 276.92000 ¥13,846
100 253.24000 ¥25,324
420 205.53571 ¥86,325

Submit a request for quotation on quantities greater than those displayed.

691317710006

Datasheet
Digi-Key Part Number 732-691317710006-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691317710006
Copy  
Description 5.00 MM TERMINAL BLOCK HEADER, H
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6913177100xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 3177
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.335" (8.51mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 210
Other Names 732-691317710006