Price & Procurement
99 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 645.00000 ¥645
10 582.20000 ¥5,822
50 544.06000 ¥27,203
100 493.52000 ¥49,352
400 391.99000 ¥156,796

Submit a request for quotation on quantities greater than those displayed.

691243210010

Datasheet
Digi-Key Part Number 732-691243210010-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691243210010
Copy  
Description 7.00 MM TERMINAL BLOCK, HORIZONT
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6912432100xx Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 2432
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.276" (7.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.28 Nm (2.5 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 732-691243210010