Price & Procurement
99 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 544.00000 ¥544
10 490.80000 ¥4,908
50 458.78000 ¥22,939
100 415.90000 ¥41,590
400 330.51000 ¥132,204

Submit a request for quotation on quantities greater than those displayed.

691243210008

Datasheet
Digi-Key Part Number 732-691243210008-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691243210008
Copy  
Description 7.00 MM TERMINAL BLOCK, HORIZONT
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

8 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6912432100xx Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 2432
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.276" (7.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.28 Nm (2.5 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 732-691243210008