691243200003 3 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 325.00000 ¥325
10 293.40000 ¥2,934
50 274.32000 ¥13,716
100 248.76000 ¥24,876
500 197.52600 ¥98,763

Submit a request for quotation on quantities greater than those displayed.

691243200003

Datasheet
Digi-Key Part Number 732-691243200003-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691243200003
Copy  
Description 7.00 MM TERMINAL BLOCK, VERTICAL
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6912432000xx Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 2432
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.276" (7.00mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.28 Nm (2.5 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 732-691243200003