68712014522 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
1,119 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 164.00000 ¥164
10 159.00000 ¥1,590
50 148.40000 ¥7,420
100 136.63000 ¥13,663
500 126.03000 ¥63,015

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2017-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥111.18950
  • Digi-Reel®  : 732-2017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,119 - Immediate
  • Unit Price: Digi-Reel®

68712014522

Datasheet
Digi-Key Part Number 732-2017-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 68712014522
Copy  
Description CONN FPC BOTTOM 20POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-FPC
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 100.0µin (2.54µm)
Housing Color Ivory
Actuator Color Black
Mating Cycles 25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

612690

CONNECTOR SOLUTIONS

Würth Elektronik

¥18,271.00000 Details

687001

ZIF CONNECTORS & FLAT FLEXIBLE C

Würth Elektronik

¥16,490.00000 Details
Associated Product

687620050002

CABLE FFC 20POS 0.50MM 1.97"

Würth Elektronik

¥376.00000 Details

687620200002

CABLE FFC 20POS 0.50MM 7.87"

Würth Elektronik

¥363.00000 Details

687720200002

CABLE FFC 20POS 0.50MM 7.87"

Würth Elektronik

¥363.00000 Details

687720050002

CABLE FFC 20POS 0.50MM 1.97"

Würth Elektronik

¥363.00000 Details
You May Also Be Interested In

687320124422

CONN FPC VERT 20POS 0.50MM SMD

Würth Elektronik

¥229.00000 Details

687620050002

CABLE FFC 20POS 0.50MM 1.97"

Würth Elektronik

¥376.00000 Details
Additional Resources
Standard Package 1
Other Names 732-2017-1