686110183422 10 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
2,177 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 194.00000 ¥194
10 174.90000 ¥1,749
100 149.00000 ¥14,900
1,000 136.04200 ¥136,042

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11325-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥101.76700
  • Digi-Reel®  : 732-11325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,177 - Immediate
  • Unit Price: Digi-Reel®

686110183422

Datasheet
Digi-Key Part Number 732-11325-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 686110183422
Copy  
Description CONN FFC TOP 10POS 1MM SMD R/A
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

10 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 686110183422
WR-FPC,FFC Series Flyer
Environmental Information RoHS Cert
Featured Product WR-FPC Series ZIF and LIF Connectors
Mfg CAD Models 686110183422.stp
686110183422.igs
HTML Datasheet WR-FPC,FFC Series Flyer
686110183422
3D Drawings 686110183422.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-FPC
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 10
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA6T), Nylon 6T
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.8A
Contact Finish Thickness 120.0µin (3.05µm)
Housing Color Ivory
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

686610050001

CABLE FFC 10POS 1.00MM 1.97"

Würth Elektronik

¥363.00000 Details

686710050001

CABLE FFC 10POS 1.00MM 1.97"

Würth Elektronik

¥363.00000 Details

686610100001

CABLE FFC 10POS 1.00MM 3.94"

Würth Elektronik

¥363.00000 Details

686710100001

CABLE FFC 10POS 1.00MM 3.94"

Würth Elektronik

¥376.00000 Details

686610200001

CABLE FFC 10POS 1.00MM 7.87"

Würth Elektronik

¥363.00000 Details

686610152001

CABLE FFC 10POS 1.00MM 5.98"

Würth Elektronik

¥363.00000 Details
You May Also Be Interested In

687114183622

CONN FFC TOP 14POS 0.5MM SMD R/A

Würth Elektronik

¥362.00000 Details

686110183522

CONN FFC BTM 10POS 1MM SMD R/A

Würth Elektronik

¥194.00000 Details

ESD239B1W0201E6327XTSA1

TVS DIODE 22VWM 26.5VC WLL-2-3

Infineon Technologies

¥35.00000 Details

TQ2-5V

RELAY TELECOM DPDT 1A 5VDC

Panasonic Electric Works

¥403.00000 Details

XF3M(1)-1015-1B

CONN FFC 10POS 1.00MM R/A

Omron Electronics Inc-EMC Div

¥163.00000 Details

CP30100

XLR DUAL USB2 CSK HOLES

CLIFF Electronic Components Ltd

¥1,087.00000 Details
Additional Resources
Standard Package 1
Other Names 732-11325-1