JPY | USD

64403216111000 Adapter Coaxial Connector SMA Plug, Male Pin To SMB Jack, Male Pin 50Ohm
Price & Procurement
97 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,095.00000 ¥2,095.00
10 1,920.60000 ¥19,206.00
100 1,815.67000 ¥181,567.00
250 1,710.58800 ¥427,647.00
500 1,605.64400 ¥802,822.00

Submit a request for quotation on quantities greater than those displayed.

64403216111000

Datasheet
Digi-Key Part Number 732-64403216111000-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 64403216111000
Copy  
Description WR-ADPT_ADAPTOR_SMA PLUG - SMB J
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Adapter Coaxial Connector SMA Plug, Male Pin To SMB Jack, Male Pin 50Ohm

Copy  
Customer Reference
Documents & Media
Datasheets 64403216111000 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-ADPT
Packaging Bag 
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMA to SMB
Center Gender Male to Male
Convert From (Adapter End) SMA Plug, Male Pin
Convert To (Adapter End) SMB Jack, Male Pin
Impedance 50Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Frequency - Max 4GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss 0.2dB
Operating Temperature -65°C ~ 165°C
 
Additional Resources
Standard Package 50
Other Names 732-64403216111000