Price & Procurement
23,170 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 166.00000 ¥166
10 138.60000 ¥1,386
50 121.00000 ¥6,050
100 110.43000 ¥11,043

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-11179-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 22,400 - Immediate
  • Unit Price: ¥110.42571
  • Cut Tape (CT)  : 732-11179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,170 - Immediate
  • Unit Price: ¥166.00000

629104190121

Datasheet
Digi-Key Part Number 732-11179-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 629104190121
Copy  
Description CONN RCPT USB2.0 TYPEA 4P SMD RA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 629104190121 Drawing
Environmental Information RoHS Cert
PCN Design/Specification WR-USB2 Data Chg 17/Jun/2020
629104190121, 61400826021 Marking 17-May-2021
HTML Datasheet 629104190121 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-COM
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-A (USB TYPE-A)
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1.5A
Voltage - Rated 30VAC
Mating Cycles 1500
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2309409-2

DDR4 SODIMM 260P 5.2H STD

TE Connectivity AMP Connectors

¥188.00000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

¥294.00000 Details

693071010811

CONN MICRO SD CARD PUSH-PUSH R/A

Würth Elektronik

¥343.00000 Details

24AA16T-I/OT

IC EEPROM 16KBIT I2C SOT23-5

Microchip Technology

¥33.00000 Details

2000-1-2-41-00-BK

CONN RCPT HDMI 19POS SMD R/A

CNC Tech

¥182.00000 Details

FH12-6S-0.5SH(55)

CONN FFC BOTTOM 6POS 0.50MM R/A

Hirose Electric Co Ltd

¥167.00000 Details
Additional Resources
Standard Package 1
Other Names 732-11179-6