JPY | USD

Price & Procurement
3,230 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58.00
50 54.06000 ¥2,703.00
100 49.11000 ¥4,911.00
500 44.62400 ¥22,312.00
1,000 38.83900 ¥38,839.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7033-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥34.70750
  • Cut Tape (CT)  : 732-7033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,230 - Immediate
  • Unit Price: ¥58.00000

431181015816

Datasheet
Digi-Key Part Number 732-7033-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 431181015816
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WS-TASV
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 5.00mm x 5.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

499001

SWITCHES

Würth Elektronik

¥29,832.00000 Details
You May Also Be Interested In

431183015816

SWITCH TACTILE SPST-NO 0.02A 15V

Würth Elektronik

¥55.00000 Details

435171014816

SMT 3.0 X 2.6 MM TACT SWITCH WIT

Würth Elektronik

¥54.00000 Details

PMEG3050EP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

¥65.00000 Details

430181038816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥58.00000 Details

LTC6930HMS8-8.00#PBF

IC OSC SILICON 8MHZ 8-MSOP

Analog Devices Inc.

¥426.00000 Details

9774010633R

SMT STEEL SPACER, M1.6 INTERNAL

Würth Elektronik

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7033-6