JPY | USD

Price & Procurement
3,962 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55.00
2,000 45.09650 ¥90,193.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7031-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥45.09625
  • Digi-Reel®  : 732-7031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,962 - Immediate
  • Unit Price: Digi-Reel®

431153015826

Datasheet
Digi-Key Part Number 732-7031-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 431153015826
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 431153015826 Drawing
Environmental Information RoHS Cert
Featured Product WS-TASU and WS-TASV SMD Tact Switches
USB Type-C® Development Kit
Mfg CAD Models 431153015826.igs
431153015826.stp
PCN Design/Specification 4311yy0yy8y6 Drawing Correction 01/Mar/2021
HTML Datasheet 431153015826 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WS-TASV
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 5.00mm x 5.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

499001

SWITCHES

Würth Elektronik

¥29,832.00000 Details
You May Also Be Interested In

431183015816

SWITCH TACTILE SPST-NO 0.02A 15V

Würth Elektronik

¥55.00000 Details

CD74HC4515M96

IC DECODER/DEMUX 1X4:16 24SOIC

Texas Instruments

¥379.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7031-1