36903255S RF Shield Cover X 0.984" (25.00mm) Non-Vented Snap Fit
Price & Procurement
219 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 310.00000 ¥310
10 284.50000 ¥2,845
25 259.76000 ¥6,494
100 228.86000 ¥22,886

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-11192-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: ¥204.00500
  • Cut Tape (CT)  : 732-11192-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 219 - Immediate
  • Unit Price: ¥310.00000

36903255S

Datasheet
Digi-Key Part Number 732-11192-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 36903255S
Copy  
Description RF SHIELD 0.984" SNAP FIT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Shield Cover X 0.984" (25.00mm) Non-Vented Snap Fit

Copy  
Customer Reference
Documents & Media
Datasheets 36903255S Drawing
Environmental Information RoHS Cert
Featured Product WE-SHC Seamless Shielding Cabinets
Mfg CAD Models 36903255S.igs
36903255S.stp
PCN Packaging WE-SHC Pkg Chg 9/Oct/2019
HTML Datasheet 36903255S Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SHC
Packaging Digi-Reel® 
Part Status Active
Type Cover
Length - Overall 0.984" (25.00mm)
Ventilation Non-Vented
Mounting Type Snap Fit
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF40HC(3.0)-50DS-0.4V(51)

CONN RCPT 50POS SMD GOLD

Hirose Electric Co Ltd

¥160.00000 Details

LSF0102DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

¥77.00000 Details

2012670005

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

¥276.00000 Details

DF40HC(3.0)-70DS-0.4V(51)

CONN RCPT 70POS SMD GOLD

Hirose Electric Co Ltd

¥249.00000 Details

74AVC4TD245BQ,115

IC TRNSLTR BIDIR 16DHVQFN

Nexperia USA Inc.

¥106.00000 Details

7V-25.000MAHE-T

CRYSTAL 25.0000MHZ 12PF SMD

TXC CORPORATION

¥92.00000 Details
Additional Resources
Standard Package 1
Other Names 732-11192-6