36103166S RF Shield Frame X 0.634" (16.10mm) Surface Mount
Price & Procurement
3,970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 135.00000 ¥135
50 123.20000 ¥6,160
100 114.13000 ¥11,413
250 107.65600 ¥26,914

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11652-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥98.11600
  • Digi-Reel®  : 732-11652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,970 - Immediate
  • Unit Price: Digi-Reel®

36103166S

Datasheet
Digi-Key Part Number 732-11652-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 36103166S
Copy  
Description WE-SHC SHIELDING CABINET FRAME
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Shield Frame X 0.634" (16.10mm) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 36103166S Drawing
Environmental Information RoHS Cert
Featured Product WE-SHC Seamless Shielding Cabinets
Mfg CAD Models 36103166S.igs
36103166S.stp
PCN Packaging WE-SHC Pkg Chg 9/Oct/2019
HTML Datasheet 36103166S Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SHC
Packaging Cut Tape (CT) 
Part Status Active
Type Frame
Height - Overall 0.142" (3.60mm)
Length - Overall 0.634" (16.10mm)
Ventilation -
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

36003160S

WE-SHC SHIELDING CABINET COVER ;

Würth Elektronik

¥131.00000 Details

HHM1595A1

BALUN 3GHZ-8GHZ 50/100 0805

TDK Corporation

¥69.00000 Details

BALF-NRG-02D3

BALUN 2.4GHZ-2.5GHZ 50/50 4UFBGA

STMicroelectronics

¥59.00000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

¥21.00000 Details

RI-02SMDM-1015-G1

SWITCH REED SPST-NO 500MA 140V

Comus International

¥90.00000 Details

TPS7A0333PDBVR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names 732-11652-1